0.5 mOhms ±1% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.5 mOhms ±1% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
High accuracy current monitoring contributes to improved application reliability

PSR500HTQFF0L50

DigiKey Part Number
RHM1682-TR-ND - Tape & Reel (TR)
RHM1682-CT-ND - Cut Tape (CT)
RHM1682-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSR500HTQFF0L50
Description
RES 0.0005 OHM 1% 10W 5931
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.5 mOhms ±1% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PSR500HTQFF0L50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
0/ +150ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Nonstandard
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.591" L x 0.305" W (15.00mm x 7.75mm)
Tolerance
Height - Seated (Max)
0.047" (1.20mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.331
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,48000 €2,48 €
101,66200 €16,62 €
251,43800 €35,95 €
501,29800 €64,90 €
1001,17890 €117,89 €
2501,04848 €262,12 €
5000,96690 €483,45 €
1.0000,90374 €903,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,83873 €1.677,46 €
4.0000,78874 €3.154,96 €
6.0000,76307 €4.578,42 €
10.0000,73835 €7.383,50 €
Manufacturers Standard Package
Unit Price without VAT:2,48000 €
Unit Price with VAT:2,95120 €