1 mOhms ±1% 8W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 mOhms ±1% 8W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
High accuracy current monitoring contributes to improved application reliability

PSR400ITQFH1L00

DigiKey Part Number
RHM1676-TR-ND - Tape & Reel (TR)
RHM1676-CT-ND - Cut Tape (CT)
RHM1676-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSR400ITQFH1L00
Description
RES 0.001 OHM 1% 8W 3920
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 mOhms ±1% 8W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PSR400ITQFH1L00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +75ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.394" L x 0.205" W (10.00mm x 5.20mm)
Height - Seated (Max)
0.041" (1.05mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.078
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,26000 €2,26 €
101,51000 €15,10 €
251,30560 €32,64 €
501,17740 €58,87 €
1001,06830 €106,83 €
2500,94864 €237,16 €
5000,87386 €436,93 €
1.0000,81029 €810,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,72858 €2.185,74 €
6.0000,68691 €4.121,46 €
9.0000,66552 €5.989,68 €
Manufacturers Standard Package
Unit Price without VAT:2,26000 €
Unit Price with VAT:2,68940 €