
PSR400ITQFF | |
|---|---|
DigiKey Part Number | 846-PSR400ITQFF-ND |
Manufacturer | |
Manufacturer Product Number | PSR400ITQFF |
Description | ULTRA LOW OHMIC METAL PLATE / HI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Chip Resistor Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,74387 € | 2.231,61 € |
| Unit Price without VAT: | 0,74387 € |
|---|---|
| Unit Price with VAT: | 0,88521 € |

