


PSR400ITQFD0L30 | |
|---|---|
DigiKey Part Number | RHM1674-TR-ND - Tape & Reel (TR) RHM1674-CT-ND - Cut Tape (CT) RHM1674-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSR400ITQFD0L30 |
Description | RES 0.0003 OHM 1% 10W 3920 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.3 mOhms ±1% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PSR400ITQFD0L30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 1,74700 € | 17,47 € |
| 25 | 1,51280 € | 37,82 € |
| 50 | 1,36620 € | 68,31 € |
| 100 | 1,24140 € | 124,14 € |
| 250 | 1,10472 € | 276,18 € |
| 500 | 1,01924 € | 509,62 € |
| 1.000 | 0,95771 € | 957,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,85323 € | 2.559,69 € |
| 6.000 | 0,80562 € | 4.833,72 € |
| 9.000 | 0,78244 € | 7.041,96 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |

