
PSR350KTQFCW0L27 | |
|---|---|
DigiKey Part Number | 846-PSR350KTQFCW0L27TR-ND - Tape & Reel (TR) 846-PSR350KTQFCW0L27CT-ND - Cut Tape (CT) 846-PSR350KTQFCW0L27DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSR350KTQFCW0L27 |
Description | RES 0.00027 OHM 1% 12W 3222 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.27 mOhms ±1% 12W Chip Resistor 3222 (7956 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | 3222 (7956 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.311" L x 0.220" W (7.90mm x 5.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,73600 € | 17,36 € |
| 25 | 1,57600 € | 39,40 € |
| 50 | 1,48320 € | 74,16 € |
| 100 | 1,40950 € | 140,95 € |
| 250 | 1,33456 € | 333,64 € |
| 500 | 1,29114 € | 645,57 € |
| 1.000 | 1,26405 € | 1.264,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,20102 € | 6.005,10 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |

