
PSR100KTQFL | |
|---|---|
DigiKey Part Number | 846-PSR100KTQFLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PSR100KTQFL |
Description | PSR100 SERIES IS IDEAL FOR CURRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Chip Resistor Nonstandard |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.120" W (6.35mm x 3.05mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,55314 € | 2.765,70 € |
| 10.000 | 0,54238 € | 5.423,80 € |
| 15.000 | 0,53700 € | 8.055,00 € |
| Unit Price without VAT: | 0,55314 € |
|---|---|
| Unit Price with VAT: | 0,65824 € |

