0.3 mOhms ±1% 8W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.3 mOhms ±1% 8W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
High accuracy current monitoring contributes to improved application reliability

PSR100KTQFD0L30

DigiKey Part Number
846-PSR100KTQFD0L30TR-ND - Tape & Reel (TR)
846-PSR100KTQFD0L30CT-ND - Cut Tape (CT)
846-PSR100KTQFD0L30DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSR100KTQFD0L30
Description
RES 0.0003 OHM 1% 8W 2512
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.3 mOhms ±1% 8W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PSR100KTQFD0L30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
0/ +150ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Nonstandard
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.120" W (6.35mm x 3.05mm)
Tolerance
Height - Seated (Max)
0.063" (1.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.700
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,97000 €1,97 €
101,31200 €13,12 €
251,13280 €28,32 €
501,02020 €51,01 €
1000,92450 €92,45 €
2500,81956 €204,89 €
5000,75392 €376,96 €
1.0000,69812 €698,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,59888 €2.994,40 €
10.0000,56646 €5.664,60 €
15.0000,55881 €8.382,15 €
Manufacturers Standard Package
Unit Price without VAT:1,97000 €
Unit Price with VAT:2,34430 €