
PSR100KTQFD | |
|---|---|
DigiKey Part Number | 846-PSR100KTQFDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PSR100KTQFD |
Description | PSR100 SERIES IS IDEAL FOR CURRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Chip Resistor Nonstandard |
Category | Package / Case Nonstandard |
Mfr | Supplier Device Package |
Packaging Tape & Reel (TR) | Size / Dimension 0.250" L x 0.120" W (6.35mm x 3.05mm) |
Part Status Active | Height - Seated (Max) 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,61111 € | 3.055,55 € |
| 10.000 | 0,59947 € | 5.994,70 € |
| Unit Price without VAT: | 0,61111 € |
|---|---|
| Unit Price with VAT: | 0,72722 € |

