Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PSL0102WBEA1 | |
|---|---|
DigiKey Part Number | 846-1088-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PSL0102WBEA1 |
Description | LED PSL0102 COOL WHT 5000K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting PSL0102 White, Cool 5000K 3.3V 120mA 2020 (5050 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PSL0102WBEA1 Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Lumens/Watt @ Current - Test 100 lm/W |
Series | CRI (Color Rendering Index) 65 |
Packaging Tape & Reel (TR) | Current - Max 200mA |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 2020 (5050 Metric) |
CCT (K) 5000K | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Flux @ 25°C, Current - Test 44lm (Typ) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Test 120mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XMLBEZ-00-0000-0B00U527F | Cree LED | 0 | XMLBEZ-00-0000-0B00U527F-ND | 0,00000 € | Similar |
| XMLBEZ-00-0000-0B00U527H | Cree LED | 0 | XMLBEZ-00-0000-0B00U527H-ND | 0,00000 € | Similar |
| XMLBEZ-00-0000-0B00U530F | Cree LED | 0 | XMLBEZ-00-0000-0B00U530F-ND | 0,00000 € | Similar |
| XMLBEZ-00-0000-0B00U530H | Cree LED | 0 | XMLBEZ-00-0000-0B00U530H-ND | 0,00000 € | Similar |
| XMLBEZ-00-0000-0B00U535F | Cree LED | 0 | XMLBEZ-00-0000-0B00U535F-ND | 0,00000 € | Similar |


