
PMR50HZPJV9L0 | |
|---|---|
DigiKey Part Number | 846-PMR50HZPJV9L0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMR50HZPJV9L0 |
Description | ULTRA LOW RES 2010 CASE SIZE 1-4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 mOhms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.019" (0.47mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19399 € | 387,98 € |
| 4.000 | 0,18827 € | 753,08 € |
| 6.000 | 0,18541 € | 1.112,46 € |
| 10.000 | 0,18223 € | 1.822,30 € |
| 14.000 | 0,18038 € | 2.525,32 € |
| 20.000 | 0,17859 € | 3.571,80 € |
| Unit Price without VAT: | 0,19399 € |
|---|---|
| Unit Price with VAT: | 0,23085 € |

