
PMR50HZPJV2L0 | |
|---|---|
DigiKey Part Number | 846-PMR50HZPJV2L0TR-ND - Tape & Reel (TR) 846-PMR50HZPJV2L0CT-ND - Cut Tape (CT) 846-PMR50HZPJV2L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMR50HZPJV2L0 |
Description | RES 0.002 OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PMR50HZPJV2L0 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.019" (0.47mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,46800 € | 4,68 € |
| 25 | 0,39960 € | 9,99 € |
| 50 | 0,35660 € | 17,83 € |
| 100 | 0,32000 € | 32,00 € |
| 250 | 0,27972 € | 69,93 € |
| 500 | 0,25452 € | 127,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21493 € | 429,86 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

