
PMR50HZPJU000 | |
|---|---|
DigiKey Part Number | 846-PMR50HZPJU000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMR50HZPJU000 |
Description | ULTRA LOW RESISTOR; 2010 CASE SI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Chip Resistor 2010 (5025 Metric) |
Category | Package / Case 2010 (5025 Metric) |
Mfr | Supplier Device Package |
Packaging Tape & Reel (TR) | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.013" (0.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17015 € | 340,30 € |
| Unit Price without VAT: | 0,17015 € |
|---|---|
| Unit Price with VAT: | 0,20248 € |

