
PMR50HZPFV1L00 | |
|---|---|
DigiKey Part Number | RHM.001ASTR-ND - Tape & Reel (TR) RHM.001ASCT-ND - Cut Tape (CT) RHM.001ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMR50HZPFV1L00 |
Description | RES 0.001 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PMR50HZPFV1L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.019" (0.47mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,55100 € | 5,51 € |
| 25 | 0,47040 € | 11,76 € |
| 50 | 0,42020 € | 21,01 € |
| 100 | 0,37750 € | 37,75 € |
| 250 | 0,33060 € | 82,65 € |
| 500 | 0,30132 € | 150,66 € |
| 1.000 | 0,27640 € | 276,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25523 € | 510,46 € |
| 4.000 | 0,23725 € | 949,00 € |
| 6.000 | 0,22802 € | 1.368,12 € |
| 10.000 | 0,21757 € | 2.175,70 € |
| 14.000 | 0,21135 € | 2.958,90 € |
| 20.000 | 0,20527 € | 4.105,40 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

