
PMR50HZPFV1L00 | |
|---|---|
DigiKey Part Number | RHM.001ASTR-ND - Tape & Reel (TR) RHM.001ASCT-ND - Cut Tape (CT) RHM.001ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMR50HZPFV1L00 |
Description | RES 0.001 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PMR50HZPFV1L00 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.019" (0.47mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,54400 € | 5,44 € |
| 25 | 0,46440 € | 11,61 € |
| 50 | 0,41500 € | 20,75 € |
| 100 | 0,37280 € | 37,28 € |
| 250 | 0,32648 € | 81,62 € |
| 500 | 0,29756 € | 148,78 € |
| 1.000 | 0,27296 € | 272,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25206 € | 504,12 € |
| 4.000 | 0,23430 € | 937,20 € |
| 6.000 | 0,22518 € | 1.351,08 € |
| 10.000 | 0,21487 € | 2.148,70 € |
| 14.000 | 0,20872 € | 2.922,08 € |
| 20.000 | 0,20271 € | 4.054,20 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

