
PMR50HZPFU5L00 | |
|---|---|
DigiKey Part Number | RHM.005ASTR-ND - Tape & Reel (TR) RHM.005ASCT-ND - Cut Tape (CT) RHM.005ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMR50HZPFU5L00 |
Description | RES 0.005 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PMR50HZPFU5L00 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.019" (0.47mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,51200 € | 5,12 € |
| 25 | 0,43640 € | 10,91 € |
| 50 | 0,39000 € | 19,50 € |
| 100 | 0,35000 € | 35,00 € |
| 250 | 0,30636 € | 76,59 € |
| 500 | 0,27902 € | 139,51 € |
| 1.000 | 0,25579 € | 255,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23605 € | 472,10 € |
| 4.000 | 0,21927 € | 877,08 € |
| 6.000 | 0,21066 € | 1.263,96 € |
| 10.000 | 0,20091 € | 2.009,10 € |
| 14.000 | 0,19510 € | 2.731,40 € |
| 20.000 | 0,18943 € | 3.788,60 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

