
PMR25HZPJV4L0 | |
|---|---|
DigiKey Part Number | RHM.004AQTR-ND - Tape & Reel (TR) RHM.004AQCT-ND - Cut Tape (CT) RHM.004AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMR25HZPJV4L0 |
Description | RES 0.004 OHM 5% 1W 1210 |
Customer Reference | |
Detailed Description | 4 mOhms ±5% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PMR25HZPJV4L0 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.019" (0.47mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMR25HZPFV4L00 | Rohm Semiconductor | 37.968 | 846-PMR25HZPFV4L00CT-ND | 0,81000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,41200 € | 4,12 € |
| 25 | 0,35120 € | 8,78 € |
| 50 | 0,31300 € | 15,65 € |
| 100 | 0,28040 € | 28,04 € |
| 250 | 0,24472 € | 61,18 € |
| 500 | 0,22240 € | 111,20 € |
| 1.000 | 0,20341 € | 203,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18727 € | 374,54 € |
| 4.000 | 0,17356 € | 694,24 € |
| 6.000 | 0,16652 € | 999,12 € |
| 10.000 | 0,15855 € | 1.585,50 € |
| 14.000 | 0,15381 € | 2.153,34 € |
| 20.000 | 0,14917 € | 2.983,40 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

