
PMR25HZPJV1L0 | |
|---|---|
DigiKey Part Number | RHM.001AQTR-ND - Tape & Reel (TR) RHM.001AQCT-ND - Cut Tape (CT) RHM.001AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMR25HZPJV1L0 |
Description | RES 0.001 OHM 5% 1W 1210 |
Customer Reference | |
Detailed Description | 1 mOhms ±5% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PMR25HZPJV1L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.019" (0.47mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41700 € | 4,17 € |
| 25 | 0,35560 € | 8,89 € |
| 50 | 0,31680 € | 15,84 € |
| 100 | 0,28390 € | 28,39 € |
| 250 | 0,24780 € | 61,95 € |
| 500 | 0,22520 € | 112,60 € |
| 1.000 | 0,20597 € | 205,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18963 € | 379,26 € |
| 4.000 | 0,17574 € | 702,96 € |
| 6.000 | 0,16862 € | 1.011,72 € |
| 10.000 | 0,16055 € | 1.605,50 € |
| 14.000 | 0,15574 € | 2.180,36 € |
| 20.000 | 0,15105 € | 3.021,00 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

