
PMR25HZPJU5L0 | |
|---|---|
DigiKey Part Number | RHM.005AQTR-ND - Tape & Reel (TR) RHM.005AQCT-ND - Cut Tape (CT) RHM.005AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMR25HZPJU5L0 |
Description | RES 0.005 OHM 5% 1W 1210 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±5% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PMR25HZPJU5L0 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.019" (0.47mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,38100 € | 3,81 € |
| 25 | 0,32440 € | 8,11 € |
| 50 | 0,28860 € | 14,43 € |
| 100 | 0,25850 € | 25,85 € |
| 250 | 0,22536 € | 56,34 € |
| 500 | 0,20462 € | 102,31 € |
| 1.000 | 0,18699 € | 186,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17201 € | 344,02 € |
| 4.000 | 0,15928 € | 637,12 € |
| 6.000 | 0,15274 € | 916,44 € |
| 10.000 | 0,14534 € | 1.453,40 € |
| 14.000 | 0,14094 € | 1.973,16 € |
| 20.000 | 0,13663 € | 2.732,60 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

