
PMR25HZPJU000 | |
|---|---|
DigiKey Part Number | 846-PMR25HZPJU000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMR25HZPJU000 |
Description | ULTRA LOW RESISTOR; 1210 CASE SI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Chip Resistor 1210 (3225 Metric) |
Category | Package / Case 1210 (3225 Metric) |
Mfr | Supplier Device Package |
Packaging Tape & Reel (TR) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.013" (0.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15706 € | 314,12 € |
| Unit Price without VAT: | 0,15706 € |
|---|---|
| Unit Price with VAT: | 0,18690 € |

