PMR25HZPJ000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMR25HZPFV1L00

DigiKey Part Number
RHM.001APTR-ND - Tape & Reel (TR)
RHM.001APCT-ND - Cut Tape (CT)
RHM.001APDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMR25HZPFV1L00
Description
RES 0.001 OHM 1% 1W 1210
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 mOhms ±1% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PMR25HZPFV1L00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.026" (0.67mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.587
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,53200 €5,32 €
250,45480 €11,37 €
500,40600 €20,30 €
1000,36470 €36,47 €
2500,31924 €79,81 €
5000,29082 €145,41 €
1.0000,26667 €266,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,24615 €492,30 €
4.0000,22872 €914,88 €
6.0000,21976 €1.318,56 €
10.0000,20964 €2.096,40 €
14.0000,20360 €2.850,40 €
20.0000,19771 €3.954,20 €
24.0000,19488 €4.677,12 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €