
PMR18EZPJV2L0 | |
|---|---|
DigiKey Part Number | RHM.002AMTR-ND - Tape & Reel (TR) RHM.002AMCT-ND - Cut Tape (CT) RHM.002AMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMR18EZPJV2L0 |
Description | RES 0.002 OHM 5% 1W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PMR18EZPJV2L0 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.017" (0.43mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,37100 € | 3,71 € |
| 25 | 0,31520 € | 7,88 € |
| 50 | 0,28040 € | 14,02 € |
| 100 | 0,25110 € | 25,11 € |
| 250 | 0,21884 € | 54,71 € |
| 500 | 0,19864 € | 99,32 € |
| 1.000 | 0,18148 € | 181,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15091 € | 754,55 € |
| 10.000 | 0,14092 € | 1.409,20 € |
| 15.000 | 0,13579 € | 2.036,85 € |
| 25.000 | 0,12999 € | 3.249,75 € |
| 35.000 | 0,12653 € | 4.428,55 € |
| 50.000 | 0,12324 € | 6.162,00 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

