9 mOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMR18EZPJU9L0

DigiKey Part Number
RHM.009AMTR-ND - Tape & Reel (TR)
RHM.009AMCT-ND - Cut Tape (CT)
RHM.009AMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMR18EZPJU9L0
Description
RES 0.009 OHM 5% 1W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9 mOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PMR18EZPJU9L0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.017" (0.43mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.889
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,34300 €3,43 €
250,29200 €7,30 €
500,25980 €12,99 €
1000,23250 €23,25 €
2500,20244 €50,61 €
5000,18362 €91,81 €
1.0000,16762 €167,62 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,13912 €695,60 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €