
PMR18EZPJU6L0 | |
|---|---|
DigiKey Part Number | RHM.006AMTR-ND - Tape & Reel (TR) RHM.006AMCT-ND - Cut Tape (CT) RHM.006AMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMR18EZPJU6L0 |
Description | RES 0.006 OHM 5% 1W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 mOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PMR18EZPJU6L0 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.017" (0.43mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMR18EZPFU6L00 | Rohm Semiconductor | 13.270 | RHM.006ALCT-ND | 0,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,34300 € | 3,43 € |
| 25 | 0,29200 € | 7,30 € |
| 50 | 0,25980 € | 12,99 € |
| 100 | 0,23250 € | 23,25 € |
| 250 | 0,20244 € | 50,61 € |
| 500 | 0,18362 € | 91,81 € |
| 1.000 | 0,16762 € | 167,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13912 € | 695,60 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

