5 mOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMR18EZPJU5L0

DigiKey Part Number
RHM.005AMTR-ND - Tape & Reel (TR)
RHM.005AMCT-ND - Cut Tape (CT)
RHM.005AMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMR18EZPJU5L0
Description
RES 0.005 OHM 5% 1W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 mOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PMR18EZPJU5L0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.017" (0.43mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.211
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,34300 €3,43 €
250,29200 €7,30 €
500,25980 €12,99 €
1000,23250 €23,25 €
2500,20244 €50,61 €
5000,18362 €91,81 €
1.0000,16762 €167,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,13912 €695,60 €
10.0000,12981 €1.298,10 €
15.0000,12503 €1.875,45 €
25.0000,11962 €2.990,50 €
35.0000,11639 €4.073,65 €
50.0000,11324 €5.662,00 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €