
PMR18EZPJU10L | |
|---|---|
DigiKey Part Number | RHM.010AMTR-ND - Tape & Reel (TR) RHM.010AMCT-ND - Cut Tape (CT) RHM.010AMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMR18EZPJU10L |
Description | RES 0.01 OHM 5% 1W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PMR18EZPJU10L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,34800 € | 3,48 € |
| 25 | 0,29560 € | 7,39 € |
| 50 | 0,26320 € | 13,16 € |
| 100 | 0,23550 € | 23,55 € |
| 250 | 0,20500 € | 51,25 € |
| 500 | 0,18592 € | 92,96 € |
| 1.000 | 0,16973 € | 169,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14087 € | 704,35 € |
| 10.000 | 0,13144 € | 1.314,40 € |
| 15.000 | 0,12660 € | 1.899,00 € |
| 25.000 | 0,12112 € | 3.028,00 € |
| 35.000 | 0,11786 € | 4.125,10 € |
| 50.000 | 0,11467 € | 5.733,50 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

