
PMR18EZPJU000 | |
|---|---|
DigiKey Part Number | 846-PMR18EZPJU000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMR18EZPJU000 |
Description | ULTRA-LOW OHMIC RESISTOR; 3/4W; |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ±5% 1.5W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Jumper Metal Element |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Jumper | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12982 € | 649,10 € |
| 10.000 | 0,12654 € | 1.265,40 € |
| 15.000 | 0,12490 € | 1.873,50 € |
| 25.000 | 0,12308 € | 3.077,00 € |
| 35.000 | 0,12201 € | 4.270,35 € |
| 50.000 | 0,12099 € | 6.049,50 € |
| Unit Price without VAT: | 0,12982 € |
|---|---|
| Unit Price with VAT: | 0,15449 € |

