3 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMR18EZPFV3L00

DigiKey Part Number
RHM.003ALTR-ND - Tape & Reel (TR)
RHM.003ALCT-ND - Cut Tape (CT)
RHM.003ALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMR18EZPFV3L00
Description
RES 0.003 OHM 1% 1W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PMR18EZPFV3L00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.017" (0.43mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.513
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,42700 €4,27 €
250,36440 €9,11 €
500,32500 €16,25 €
1000,29130 €29,13 €
2500,25436 €63,59 €
5000,23120 €115,60 €
1.0000,21156 €211,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,17656 €882,80 €
10.0000,16512 €1.651,20 €
15.0000,15925 €2.388,75 €
25.0000,15261 €3.815,25 €
35.0000,14865 €5.202,75 €
50.0000,14661 €7.330,50 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,78540 €