PMR18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMR18EZPFV2L00

DigiKey Part Number
RHM.002ALTR-ND - Tape & Reel (TR)
RHM.002ALCT-ND - Cut Tape (CT)
RHM.002ALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMR18EZPFV2L00
Description
RES 0.002 OHM 1% 1W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PMR18EZPFV2L00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.017" (0.43mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55.633
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,43400 €4,34 €
250,37040 €9,26 €
500,33020 €16,51 €
1000,29600 €29,60 €
2500,25848 €64,62 €
5000,23496 €117,48 €
1.0000,21499 €214,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,17943 €897,15 €
10.0000,16780 €1.678,00 €
15.0000,16183 €2.427,45 €
25.0000,15508 €3.877,00 €
35.0000,15106 €5.287,10 €
50.0000,14899 €7.449,50 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €