
PMR10EZPJV4L0 | |
|---|---|
DigiKey Part Number | RHM.004AKTR-ND - Tape & Reel (TR) RHM.004AKCT-ND - Cut Tape (CT) RHM.004AKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMR10EZPJV4L0 |
Description | RES 0.004 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PMR10EZPJV4L0 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMR10EZPFV4L00 | Rohm Semiconductor | 17.110 | RHM.004AJCT-ND | 0,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,42000 € | 4,20 € |
| 25 | 0,35800 € | 8,95 € |
| 50 | 0,31900 € | 15,95 € |
| 100 | 0,28580 € | 28,58 € |
| 250 | 0,24952 € | 62,38 € |
| 500 | 0,22680 € | 113,40 € |
| 1.000 | 0,20749 € | 207,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17308 € | 865,40 € |
| 10.000 | 0,16184 € | 1.618,40 € |
| 15.000 | 0,15607 € | 2.341,05 € |
| 25.000 | 0,14954 € | 3.738,50 € |
| 35.000 | 0,14565 € | 5.097,75 € |
| 50.000 | 0,14342 € | 7.171,00 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

