0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Jumper Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMR10EZPJ000

DigiKey Part Number
846-PMR10EZPJ000TR-ND - Tape & Reel (TR)
846-PMR10EZPJ000CT-ND - Cut Tape (CT)
846-PMR10EZPJ000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMR10EZPJ000
Description
RES JUMPER ZERO OHM 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Jumper Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PMR10EZPJ000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Automotive AEC-Q200, Jumper
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.017" (0.43mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.855
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,29500 €2,95 €
250,25080 €6,27 €
500,22280 €11,14 €
1000,19900 €19,90 €
2500,17288 €43,22 €
5000,15654 €78,27 €
1.0000,14265 €142,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,11792 €589,60 €
10.0000,10983 €1.098,30 €
15.0000,10568 €1.585,20 €
25.0000,10098 €2.524,50 €
35.0000,09818 €3.436,30 €
50.0000,09545 €4.772,50 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €