3 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMR10EZPFV3L00

DigiKey Part Number
RHM.003AJTR-ND - Tape & Reel (TR)
RHM.003AJCT-ND - Cut Tape (CT)
RHM.003AJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMR10EZPFV3L00
Description
RES 0.003 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PMR10EZPFV3L00 Models
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
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 95.295
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,47900 €4,79 €
250,40920 €10,23 €
500,36500 €18,25 €
1000,32760 €32,76 €
2500,28644 €71,61 €
5000,26068 €130,34 €
1.0000,23876 €238,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,19978 €998,90 €
10.0000,18704 €1.870,40 €
15.0000,18049 €2.707,35 €
25.0000,17309 €4.327,25 €
35.0000,16868 €5.903,80 €
50.0000,16782 €8.391,00 €
Manufacturers Standard Package
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,88060 €