8 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMR10EZPFU8L00

DigiKey Part Number
RHM.008AJTR-ND - Tape & Reel (TR)
RHM.008AJCT-ND - Cut Tape (CT)
RHM.008AJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMR10EZPFU8L00
Description
RES 0.008 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PMR10EZPFU8L00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Tolerance
Height - Seated (Max)
0.019" (0.47mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25.537
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,47300 €4,73 €
250,40440 €10,11 €
500,36060 €18,03 €
1000,32360 €32,36 €
2500,28288 €70,72 €
5000,25744 €128,72 €
1.0000,23580 €235,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,19729 €986,45 €
10.0000,18471 €1.847,10 €
15.0000,17825 €2.673,75 €
25.0000,17094 €4.273,50 €
35.0000,16659 €5.830,65 €
50.0000,16573 €8.286,50 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €