
PMR10EZPFU6L00 | |
|---|---|
DigiKey Part Number | RHM.006AJTR-ND - Tape & Reel (TR) RHM.006AJCT-ND - Cut Tape (CT) RHM.006AJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMR10EZPFU6L00 |
Description | RES 0.006 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PMR10EZPFU6L00 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Tolerance | Height - Seated (Max) 0.019" (0.47mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,47300 € | 4,73 € |
| 25 | 0,40440 € | 10,11 € |
| 50 | 0,36060 € | 18,03 € |
| 100 | 0,32360 € | 32,36 € |
| 250 | 0,28288 € | 70,72 € |
| 500 | 0,25744 € | 128,72 € |
| 1.000 | 0,23580 € | 235,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19729 € | 986,45 € |
| 10.000 | 0,18471 € | 1.847,10 € |
| 15.000 | 0,17825 € | 2.673,75 € |
| 25.000 | 0,17094 € | 4.273,50 € |
| 35.000 | 0,16659 € | 5.830,65 € |
| 50.000 | 0,16573 € | 8.286,50 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

