
PMR10EZPFU6L00 | |
|---|---|
DigiKey Part Number | RHM.006AJTR-ND - Tape & Reel (TR) RHM.006AJCT-ND - Cut Tape (CT) RHM.006AJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMR10EZPFU6L00 |
Description | RES 0.006 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PMR10EZPFU6L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.019" (0.47mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,47900 € | 4,79 € |
| 25 | 0,40920 € | 10,23 € |
| 50 | 0,36500 € | 18,25 € |
| 100 | 0,32760 € | 32,76 € |
| 250 | 0,28644 € | 71,61 € |
| 500 | 0,26068 € | 130,34 € |
| 1.000 | 0,23876 € | 238,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19978 € | 998,90 € |
| 10.000 | 0,18704 € | 1.870,40 € |
| 15.000 | 0,18049 € | 2.707,35 € |
| 25.000 | 0,17309 € | 4.327,25 € |
| 35.000 | 0,16868 € | 5.903,80 € |
| 50.000 | 0,16782 € | 8.391,00 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

