Similar

PMR100HZPJV3L0 | |
|---|---|
DigiKey Part Number | RHM.003AVTR-ND - Tape & Reel (TR) RHM.003AVCT-ND - Cut Tape (CT) RHM.003AVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMR100HZPJV3L0 |
Description | RES 0.003 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PMR100HZPJV3L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.67mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23651 € | 473,02 € |
| Unit Price without VAT: | 0,23651 € |
|---|---|
| Unit Price with VAT: | 0,28145 € |


