
PMR100HZPJV1L0 | |
|---|---|
DigiKey Part Number | RHM.001AVTR-ND - Tape & Reel (TR) RHM.001AVCT-ND - Cut Tape (CT) RHM.001AVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMR100HZPJV1L0 |
Description | RES 0.001 OHM 5% 2W 2512 |
Customer Reference | |
Detailed Description | 1 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PMR100HZPJV1L0 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.027" (0.68mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA2512FKF7W0R001E | YAGEO | 0 | YAG2141CT-ND | 0,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,50700 € | 5,07 € |
| 25 | 0,43240 € | 10,81 € |
| 50 | 0,38600 € | 19,30 € |
| 100 | 0,34650 € | 34,65 € |
| 250 | 0,30324 € | 75,81 € |
| 500 | 0,27614 € | 138,07 € |
| 1.000 | 0,25313 € | 253,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23357 € | 467,14 € |
| 4.000 | 0,21695 € | 867,80 € |
| 6.000 | 0,20841 € | 1.250,46 € |
| 10.000 | 0,19876 € | 1.987,60 € |
| 14.000 | 0,19300 € | 2.702,00 € |
| 20.000 | 0,18738 € | 3.747,60 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

