
PMR100HZPJU10L | |
|---|---|
DigiKey Part Number | RHM.010AVTR-ND - Tape & Reel (TR) RHM.010AVCT-ND - Cut Tape (CT) RHM.010AVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMR100HZPJU10L |
Description | RES 0.01 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PMR100HZPJU10L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.019" (0.47mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,41200 € | 4,12 € |
| 25 | 0,35120 € | 8,78 € |
| 50 | 0,31280 € | 15,64 € |
| 100 | 0,28030 € | 28,03 € |
| 250 | 0,24456 € | 61,14 € |
| 500 | 0,22220 € | 111,10 € |
| 1.000 | 0,20320 € | 203,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18706 € | 374,12 € |
| 4.000 | 0,17334 € | 693,36 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

