
PMR100HZPJ000 | |
|---|---|
DigiKey Part Number | 846-PMR100HZPJ000TR-ND - Tape & Reel (TR) 846-PMR100HZPJ000CT-ND - Cut Tape (CT) 846-PMR100HZPJ000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMR100HZPJ000 |
Description | RES 0 OHM JUMPER 2512 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Jumper Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200, Jumper | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.019" (0.47mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,32200 € | 3,22 € |
| 25 | 0,27160 € | 6,79 € |
| 50 | 0,24260 € | 12,13 € |
| 100 | 0,21970 € | 21,97 € |
| 250 | 0,19652 € | 49,13 € |
| 500 | 0,18312 € | 91,56 € |
| 1.000 | 0,17246 € | 172,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16398 € | 327,96 € |
| 4.000 | 0,15722 € | 628,88 € |
| 6.000 | 0,15393 € | 923,58 € |
| 10.000 | 0,15036 € | 1.503,60 € |
| 14.000 | 0,14832 € | 2.076,48 € |
| 20.000 | 0,14638 € | 2.927,60 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

