
PMR100HZPFV4L00 | |
|---|---|
DigiKey Part Number | RHM.004AUTR-ND - Tape & Reel (TR) RHM.004AUCT-ND - Cut Tape (CT) RHM.004AUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMR100HZPFV4L00 |
Description | RES 0.004 OHM 1% 2W 2512 |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PMR100HZPFV4L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,54000 € | 5,40 € |
| 25 | 0,46160 € | 11,54 € |
| 50 | 0,41240 € | 20,62 € |
| 100 | 0,37040 € | 37,04 € |
| 250 | 0,32436 € | 81,09 € |
| 500 | 0,29554 € | 147,77 € |
| 1.000 | 0,27106 € | 271,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25026 € | 500,52 € |
| 4.000 | 0,23258 € | 930,32 € |
| 6.000 | 0,22350 € | 1.341,00 € |
| 10.000 | 0,21323 € | 2.132,30 € |
| 14.000 | 0,20711 € | 2.899,54 € |
| 20.000 | 0,20114 € | 4.022,80 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

