
PMR100HZPFU8L00 | |
|---|---|
DigiKey Part Number | RHM.008AUTR-ND - Tape & Reel (TR) RHM.008AUCT-ND - Cut Tape (CT) RHM.008AUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMR100HZPFU8L00 |
Description | RES 0.008 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PMR100HZPFU8L00 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.019" (0.47mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,46800 € | 4,68 € |
| 25 | 0,39960 € | 9,99 € |
| 50 | 0,35660 € | 17,83 € |
| 100 | 0,32000 € | 32,00 € |
| 250 | 0,27972 € | 69,93 € |
| 500 | 0,25452 € | 127,26 € |
| 1.000 | 0,23312 € | 233,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21493 € | 429,86 € |
| 4.000 | 0,19947 € | 797,88 € |
| 6.000 | 0,19153 € | 1.149,18 € |
| 10.000 | 0,18254 € | 1.825,40 € |
| 14.000 | 0,17719 € | 2.480,66 € |
| 20.000 | 0,17196 € | 3.439,20 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

