
PMR100HZPFU10L0 | |
|---|---|
DigiKey Part Number | RHM.010AUTR-ND - Tape & Reel (TR) RHM.010AUCT-ND - Cut Tape (CT) RHM.010AUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMR100HZPFU10L0 |
Description | RES 0.01 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PMR100HZPFU10L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.019" (0.47mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,47400 € | 4,74 € |
| 25 | 0,40480 € | 10,12 € |
| 50 | 0,36120 € | 18,06 € |
| 100 | 0,32400 € | 32,40 € |
| 250 | 0,28324 € | 70,81 € |
| 500 | 0,25774 € | 128,87 € |
| 1.000 | 0,23605 € | 236,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21763 € | 435,26 € |
| 4.000 | 0,20198 € | 807,92 € |
| 6.000 | 0,19394 € | 1.163,64 € |
| 10.000 | 0,18484 € | 1.848,40 € |
| 14.000 | 0,17942 € | 2.511,88 € |
| 20.000 | 0,17413 € | 3.482,60 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

