
PMR100HZPDV3L00 | |
|---|---|
DigiKey Part Number | 846-PMR100HZPDV3L00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMR100HZPDV3L00 |
Description | ULTRA LOW RES 2512 CASE SIZE .5% |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Chip Resistor 2512 (6332 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.013" (0.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,61829 € | 1.236,58 € |
| 4.000 | 0,60343 € | 2.413,72 € |
| 6.000 | 0,59599 € | 3.575,94 € |
| 10.000 | 0,58775 € | 5.877,50 € |
| 14.000 | 0,58294 € | 8.161,16 € |
| Unit Price without VAT: | 0,61829 € |
|---|---|
| Unit Price with VAT: | 0,73577 € |

