
PMR100HZPDV2L00 | |
|---|---|
DigiKey Part Number | 846-PMR100HZPDV2L00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMR100HZPDV2L00 |
Description | ULTRA LOW RES 2512 CASE SIZE .5% |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Chip Resistor 2512 (6332 Metric) |
Datasheet | Datasheet |
Category | Package / Case 2512 (6332 Metric) |
Mfr | Supplier Device Package |
Packaging Tape & Reel (TR) | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Part Status Active | Height - Seated (Max) 0.013" (0.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,61060 € | 1.221,20 € |
| 4.000 | 0,59593 € | 2.383,72 € |
| 6.000 | 0,58858 € | 3.531,48 € |
| 10.000 | 0,58044 € | 5.804,40 € |
| 14.000 | 0,57569 € | 8.059,66 € |
| Unit Price without VAT: | 0,61060 € |
|---|---|
| Unit Price with VAT: | 0,72661 € |

