
PMR100HZPDU6L00 | |
|---|---|
DigiKey Part Number | 846-PMR100HZPDU6L00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMR100HZPDU6L00 |
Description | ULTRA LOW RES 2512 CASE SIZE .5% |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Chip Resistor 2512 (6332 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.013" (0.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,52952 € | 1.059,04 € |
| 4.000 | 0,51644 € | 2.065,76 € |
| 6.000 | 0,50989 € | 3.059,34 € |
| 10.000 | 0,50264 € | 5.026,40 € |
| 14.000 | 0,49840 € | 6.977,60 € |
| Unit Price without VAT: | 0,52952 € |
|---|---|
| Unit Price with VAT: | 0,63013 € |

