
PMR03EZPJU5L0 | |
|---|---|
DigiKey Part Number | 846-PMR03EZPJU5L0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMR03EZPJU5L0 |
Description | ULTRA LOW RES 0603 CASE SIZE;5% |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15475 € | 773,75 € |
| 10.000 | 0,15096 € | 1.509,60 € |
| 15.000 | 0,14906 € | 2.235,90 € |
| 25.000 | 0,14695 € | 3.673,75 € |
| 35.000 | 0,14572 € | 5.100,20 € |
| 50.000 | 0,14454 € | 7.227,00 € |
| Unit Price without VAT: | 0,15475 € |
|---|---|
| Unit Price with VAT: | 0,18415 € |

