
PMR03EZPJU10L | |
|---|---|
DigiKey Part Number | RHM0.01BWTR-ND - Tape & Reel (TR) RHM0.01BWCT-ND - Cut Tape (CT) RHM0.01BWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMR03EZPJU10L |
Description | RES 0.01 OHM 5% 1/4W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PMR03EZPJU10L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,40400 € | 4,04 € |
| 25 | 0,34440 € | 8,61 € |
| 50 | 0,30680 € | 15,34 € |
| 100 | 0,27470 € | 27,47 € |
| 250 | 0,23964 € | 59,91 € |
| 500 | 0,21772 € | 108,86 € |
| 1.000 | 0,19906 € | 199,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16584 € | 829,20 € |
| 10.000 | 0,15499 € | 1.549,90 € |
| 15.000 | 0,14941 € | 2.241,15 € |
| 25.000 | 0,14311 € | 3.577,75 € |
| 35.000 | 0,13935 € | 4.877,25 € |
| 50.000 | 0,13662 € | 6.831,00 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

