
PMR03EZPFU10L0 | |
|---|---|
DigiKey Part Number | RHM0.01BVTR-ND - Tape & Reel (TR) RHM0.01BVCT-ND - Cut Tape (CT) RHM0.01BVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMR03EZPFU10L0 |
Description | RES 0.01 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PMR03EZPFU10L0 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,51600 € | 5,16 € |
| 25 | 0,44080 € | 11,02 € |
| 50 | 0,39360 € | 19,68 € |
| 100 | 0,35360 € | 35,36 € |
| 250 | 0,30948 € | 77,37 € |
| 500 | 0,28188 € | 140,94 € |
| 1.000 | 0,25844 € | 258,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,21670 € | 1.083,50 € |
| 10.000 | 0,20306 € | 2.030,60 € |
| 15.000 | 0,19606 € | 2.940,90 € |
| 25.000 | 0,18814 € | 4.703,50 € |
| 35.000 | 0,18379 € | 6.432,65 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

