
PMR01ZZPJU10L | |
|---|---|
DigiKey Part Number | RHM1693-2-ND - Tape & Reel (TR) RHM1693-1-ND - Cut Tape (CT) RHM1693-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMR01ZZPJU10L |
Description | RES 0.01 OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PMR01ZZPJU10L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,66400 € | 6,64 € |
| 25 | 0,56800 € | 14,20 € |
| 50 | 0,50800 € | 25,40 € |
| 100 | 0,45730 € | 45,73 € |
| 250 | 0,40160 € | 100,40 € |
| 500 | 0,36668 € | 183,34 € |
| 1.000 | 0,33705 € | 337,05 € |
| 5.000 | 0,30285 € | 1.514,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,26705 € | 2.670,50 € |
| 20.000 | 0,25241 € | 5.048,20 € |
| 30.000 | 0,24742 € | 7.422,60 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

