0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Jumper Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMR01ZZPJ000

DigiKey Part Number
RHM1692-2-ND - Tape & Reel (TR)
RHM1692-1-ND - Cut Tape (CT)
RHM1692-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMR01ZZPJ000
Description
RES SMD 0 OHM JUMPER 1/5W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Jumper Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PMR01ZZPJ000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Automotive AEC-Q200, Jumper
Temperature Coefficient
0/ +200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164.103
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,66400 €6,64 €
250,56800 €14,20 €
500,50800 €25,40 €
1000,45730 €45,73 €
2500,40160 €100,40 €
5000,36668 €183,34 €
1.0000,33705 €337,05 €
5.0000,30285 €1.514,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,26705 €2.670,50 €
20.0000,25241 €5.048,20 €
30.0000,24742 €7.422,60 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,21380 €