2.2 mOhms ±5% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PML50HZPJV2L2

DigiKey Part Number
846-PML50HZPJV2L2TR-ND - Tape & Reel (TR)
846-PML50HZPJV2L2CT-ND - Cut Tape (CT)
846-PML50HZPJV2L2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PML50HZPJV2L2
Description
RES 0.0022 OHM 5% 2W 1020
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 mOhms ±5% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense Metal Element
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
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2010 (5025 Metric), 1020
Supplier Device Package
Ratings
-
Size / Dimension
0.102" L x 0.197" W (2.60mm x 5.00mm)
Height - Seated (Max)
0.020" (0.51mm)
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
In-Stock: 189
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,30900 €3,09 €
250,26040 €6,51 €
500,23240 €11,62 €
1000,21010 €21,01 €
2500,18756 €46,89 €
5000,17456 €87,28 €
1.0000,16421 €164,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,15599 €311,98 €
4.0000,14943 €597,72 €
6.0000,14624 €877,44 €
10.0000,14277 €1.427,70 €
14.0000,14079 €1.971,06 €
20.0000,13891 €2.778,20 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €